
1-pole thermal circuit breaker with a 2A current rating. Features a 240VAC and 28VDC voltage rating. Designed for through-hole mounting with dimensions of 33mm length, 9.6mm height, and 7.49mm width. This component is lead-free and supplied in tray packaging.
E-T-A 1410-L210-L2F1-S02-2A technical specifications.
| Current Rating | 2A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Number of Poles | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | 1410 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-L210-L2F1-S02-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
