FUSE, BLADE, RESETTABLE, 5A; Voltage Rating V DC:12V; Fuse Current:5A; Auto Blade Fuse Size:13.3mm x 7mm x 37.7mm; Blow Characteristic:-; Series:MINI; SVHC:No SVHC (16-Dec-2013); Blade Length:7.5mm; Blade Width:2.8mm; Colour:Light ;RoHS Compliant: Yes
E-T-A 1620-1 5A technical specifications.
| Color | Brown |
| Fuse Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 13.3mm |
| RoHS | Compliant |
No datasheet is available for this part.