
The E-T-A 1658-G21-01-P10-30A is a thermal circuit breaker with a current rating of 30A and a voltage rating of 240VAC. It has a DC rated voltage of 28V and is designed for panel and chassis mounting. The breaker is approved to VDE, IEC, and EN standards and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is packaged in a box and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A 1658-G21-01-P10-30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Approvals | VDE, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 30A |
| Height | 26.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Packaging | Box |
| Series | 1658 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 1658-G21-01-P10-30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.