Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A 1658-G21-02-P10-055800-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 1 |
| Series | 1658 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1658-G21-02-P10-055800-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
