The 2-4100-P10-A3-0.3A is a thermal circuit breaker with a voltage rating of 250VAC or 28VDC and a current rating of 0.3A. It features a push-to-reset actuator and is designed for panel mounting. The device operates within a temperature range of -20 to 60 degrees Celsius. It has three terminals and a quick connect terminal design.
E-T-A 2-4100-P10-A3-0.3A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|28VDC |
| Current Rating | 0.3A |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 2-4100-P10-A3-0.3A to view detailed technical specifications.
No datasheet is available for this part.