Circuit Breaker Thermal 1Pole 15A 250VAC/28VDC
Checking distributor stock and pricing after the page loads.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|28VDC |
| Current Rating | 15A |
| Actuator Type | Push Button |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |