
This thermal circuit breaker features a 20A current rating and 250VAC voltage rating. It has a 50VDC DC rated voltage and is approved to IEC and EN standards. The breaker is designed for panel and chassis mounting and has a maximum operating temperature of 60°C. It is also lead-free and has a width of 6.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A 2-5700-IG1-K10-DD-20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push-Push |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 20A |
| Height | 46.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Packaging | Box |
| Series | 2-5700 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 2-5700-IG1-K10-DD-20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.