
This thermal circuit breaker is designed for panel mounting and features a compact size of 29mm in length, 6.5mm in width, and 46.5mm in height. It has a 1-pole design and is rated for use in a variety of applications, including those that meet the standards of UL, CSA, VDE, and CCC. The breaker is constructed to operate within a temperature range of -20°C to 60°C and is packaged in a box for convenient storage and handling. A screw termination is used to connect the breaker to a circuit, and it is designed to be lead-free. The thermal circuit breaker is rated for use with AC voltages up to 250V and DC voltages up to 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A 2-5700-IG1-K10-DD-25A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push-Push |
| Approvals | UL, CSA, VDE, CCC |
| Breaker Type | Thermal |
| Height | 46.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Box |
| Series | 2-5700 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 2-5700-IG1-K10-DD-25A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.