This thermal circuit breaker features a 4A current rating and is designed for panel and chassis mounting. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The breaker is approved to IEC and EN standards and is lead-free. It is packaged in a box with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A 2-5700-IG1-K10-DD-4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-T-A 2-5700-IG1-K10-DD-4A technical specifications.
| Actuator Type | Push-Push |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 4A |
| Height | 46.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Series | 2-5700 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 2-5700-IG1-K10-DD-4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
