Circuit Breaker Thermal 1Pole 12A 250VAC/28VDC
Checking distributor stock and pricing after the page loads.
E-T-A 2-5700-iG2-P10-DD-12A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|28VDC |
| Current Rating | 12A |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |