This thermal circuit breaker features a 250VAC voltage rating and 12A current rating. It has a push button actuator and is designed for panel mounting. The operating temperature range is from -20°C to 60°C. The breaker has a quick connect terminal design and six terminals in total.
Checking distributor stock and pricing after the page loads.
E-T-A 2-6400-IG1-P10-SI-12A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|28VDC |
| Current Rating | 12A |
| Actuator Type | Push Button |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |