This thermal circuit breaker is designed for panel mounting and features a push button actuator. It has a voltage rating of 250VAC or 28VDC and a current rating of 2A. The operating temperature range is from -20°C to 60°C. The breaker has 6 terminals and a quick connect terminal design.
E-T-A 2-6400-IG1-P10-SI-2A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|28VDC |
| Current Rating | 2A |
| Actuator Type | Push Button |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 2-6400-IG1-P10-SI-2A to view detailed technical specifications.
No datasheet is available for this part.