The E-T-A 2-6400-IG1-P10-SI-7A is a thermal circuit breaker with a voltage rating of 250VAC or 28VDC and a current rating of 7A. It features a push button actuator and a quick connect terminal design. The device is suitable for panel mount applications and has a temperature range of -20 to 60°C.
Checking distributor stock and pricing after the page loads.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|28VDC |
| Current Rating | 7A |
| Actuator Type | Push Button |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |