Circuit Breaker Thermal Magnetic 2Pole 1A 240VAC/50VDC
E-T-A 3120-F-7-2-3-R-P7-M1-A-01-Q-1-1A technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 1A |
| Actuator Type | Rocker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3120-F-7-2-3-R-P7-M1-A-01-Q-1-1A to view detailed technical specifications.
No datasheet is available for this part.