This thermal circuit breaker is a 1-pole device with a current rating of 15A and a DC rated voltage of 50V. It features a rocker actuator and a red illumination color. The breaker is designed for panel mount and is available in a package quantity of 10. It has a voltage rating of 250V AC and is part of the 3120-F series from E-T-A.
E-T-A 3120-F311-H7T1-W14XR1-15A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Illumination Color | Red |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F311-H7T1-W14XR1-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.