
CIR BRKR THRM 15A 250VAC 50VDC
E-T-A 3120-F311-P7T1-W01D-15A technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Breaker Type | Thermal |
| Height | 35.1mm |
| Lead Free | Lead Free |
| Length | 54.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F311-P7T1-W01D-15A to view detailed technical specifications.
No datasheet is available for this part.
