The E-T-A 3120-F311-P7T1-W01D-5A is a thermal circuit breaker with a current rating of 5A and a voltage rating of 250V AC and 50V DC. It features a rocker actuator type and is approved to IEC and EN standards. The breaker is designed for panel mounting and has a snap-in package type. It operates within a temperature range of -30°C to 60°C and is available in bulk packaging.
E-T-A 3120-F311-P7T1-W01D-5A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Height | 35.1mm |
| Lead Free | Lead Free |
| Length | 54.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F311-P7T1-W01D-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.