This 16A thermal rocker circuit breaker is rated for 250V AC and 50V DC. It has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. The breaker is mounted on a panel via snap-in installation. It is not RoHS compliant and has approvals from IEC and EN.
E-T-A 3120-F311-P7T1-W02D-16A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 16A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F311-P7T1-W02D-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.