The E-T-A 3120-F313-P7T1-W12FB3-20A is a thermal circuit breaker with a current rating of 20A and a DC rated voltage of 50V. It has a voltage rating of 250V AC and is designed for panel mount applications. The breaker features a rocker actuator type and is part of the 3120-F series. It is suitable for general use and is available as a single unit with a snap-in package type.
E-T-A 3120-F313-P7T1-W12FB3-20A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F313-P7T1-W12FB3-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.