The E-T-A 3120-F314-N7T1-W01A-10A is a thermal circuit breaker with a rocker actuator and 1 pole. It has a current rating of 10A and a voltage rating of 250V AC. The breaker is designed for panel mount and is available in a quantity of 10. It is part of the 3120-F series and has a DC rated voltage of 50V.
E-T-A 3120-F314-N7T1-W01A-10A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F314-N7T1-W01A-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.