The 3120-F321-P7T1-W12DY3-16A is a 2-pole thermal rocker circuit breaker with a current rating of 16A. It is designed for panel mount applications and has a DC rated voltage of 50V and an AC voltage rating of 250V. The breaker is part of the 3120-F series and is available in a package quantity of 10. It is suitable for general use in circuit protection applications.
E-T-A 3120-F321-P7T1-W12DY3-16A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 16A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F321-P7T1-W12DY3-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.