The E-T-A 3120-F thermal circuit breaker is a 2-pole device with a current rating of 5A and a voltage rating of 250VAC. It has a DC rated voltage of 50V and is designed for panel mount applications. The breaker is part of the 3120-F series and is available in quantities of 10.
E-T-A 3120-F321-P7T1-W12LY4-5A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F321-P7T1-W12LY4-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.