This 2-pole thermal circuit breaker from E-T-A features a current rating of 1.5A and a voltage rating of 250V AC. It is designed for panel mount applications and has a DC rated voltage of 50V. The breaker type is thermal and the actuator type is a rocker switch, with an illumination color of orange.
E-T-A 3120-F321-P7T1-W15FY4-1.5A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 1.5A |
| Illumination Color | Orange |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F321-P7T1-W15FY4-1.5A to view detailed technical specifications.
No datasheet is available for this part.