The 3120-F Series 2-Pole 8A 50V thermal circuit breaker features a panel mount design with a green illumination color. It has a current rating of 8A and a voltage rating of 50V DC. The breaker is available in a package quantity of 10 and is part of the 3120-F series. It is suitable for use in general applications and is designed to provide thermal protection for circuits.
E-T-A 3120-F321-P7T1-W19LG4-8A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 8A |
| Illumination Color | Green |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F321-P7T1-W19LG4-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.