
The 3120-F323-P7T1-W01D-10A is a 2-pole thermal circuit breaker with a current rating of 10A and a voltage rating of 250V AC. It features a rocker actuator type and is approved to IEC and EN standards. The breaker is RoHS compliant and has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. It is designed for panel mounting with snap-in and front chassis mounting options.
E-T-A 3120-F323-P7T1-W01D-10A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in, Front, Chassis |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F323-P7T1-W01D-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
