This 2-pole thermal circuit breaker features a rocker actuator and is rated for 250V AC and 50V DC. It is designed for panel mount applications and has a snap fit to panel package type. The breaker contains lead and is not RoHS compliant. It is part of the 3120-F series from E-T-A.
E-T-A 3120-F323-P7T1-W01D-20A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F323-P7T1-W01D-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.