The 3120-F323-P7T1-W12XY3-15A is a 2-pole thermal circuit breaker from E-T-A with a current rating of 15A and a voltage rating of 250V AC. It is designed for panel mount applications and has a DC rated voltage of 50V. This breaker is part of the 3120-F series and is available in quantities of 10.
E-T-A 3120-F323-P7T1-W12XY3-15A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F323-P7T1-W12XY3-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.