E-T-A 3120-F323-P7T1-W19D-5A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F323-P7T1-W19D-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.