The 3120-F323-P7T1-W19FG3-15A is a thermal rocker circuit breaker with a current rating of 15A and a DC rated voltage of 50V. It features a 2-pole design and is intended for panel mount applications. The breaker is illuminated with a green light and is available in quantities of 10. It is part of the 3120-F series and is designed for general use in circuit protection applications.
E-T-A 3120-F323-P7T1-W19FG3-15A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Illumination Color | Green |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F323-P7T1-W19FG3-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.