This thermal circuit breaker features a rocker actuator and green illumination. It is rated for 10A and 250V AC, with a DC rated voltage of 50V. The breaker is panel mountable via snap-in clips to the front of a chassis. It meets IEC and EN approval standards.
E-T-A 3120-F323-P7T1-W19LG3-10A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Illumination Color | Green |
| Mount | Panel, Snap in, Front, Chassis |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F323-P7T1-W19LG3-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.