The 3120-F324-P7T1-W01A-10A thermal circuit breaker from E-T-A is a 2-pole device with a current rating of 10A and a DC rated voltage of 50V. It has an AC voltage rating of 250V and is designed for panel mount applications. The breaker is not RoHS compliant and is available in a package quantity of 10. It is a thermal actuator type breaker suitable for general use.
E-T-A 3120-F324-P7T1-W01A-10A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F324-P7T1-W01A-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.