The E-T-A 3120-F324-P7T1-W01D-15A is a thermal circuit breaker with a current rating of 15A and a DC rated voltage of 50V. It features a rocker actuator type and a panel mount. The breaker is designed for use in general applications and is available in a package quantity of 10. It has a voltage rating of 250V AC and is suitable for use in a variety of settings.
E-T-A 3120-F324-P7T1-W01D-15A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F324-P7T1-W01D-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.