The E-T-A 3120-F 2-Pole 2.5A 50V panel mount thermal circuit breaker features a rocker actuator and green illumination. It has a current rating of 2.5A and a voltage rating of 50V DC. The breaker is designed for panel mount applications and is available in quantities of 10. It is part of the 3120-F series and is suitable for general use.
E-T-A 3120-F324-P7T1-W19FG3-2.5A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 2.5A |
| Illumination Color | Green |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F324-P7T1-W19FG3-2.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.