The E-T-A 3120-F324-P7T1-W19LG4-15A is a thermal circuit breaker with a rocker actuator and green illumination. It is rated for 15A and 250V AC, with a DC rated voltage of 50V. The breaker is designed for panel mount applications and is available in a quantity of 10 per package.
E-T-A 3120-F324-P7T1-W19LG4-15A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Illumination Color | Green |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F324-P7T1-W19LG4-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.