Circuit Breaker Thermal 2Pole 10A 240VAC/50VDC
E-T-A 3120-F32F-H7T1-SGRXL4-10A technical specifications.
| Actuator Type | Pushbutton |
| Breaker Type | Thermal |
| Illumination Color | Green, Red |
| Mount | Panel |
| Number of Poles | 2 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.