The E-T-A 3120-F32G-P7T1-D12Y-2A is a thermal circuit breaker with a current rating of 2A and a DC rated voltage of 50V. It is designed for panel mount applications and has a voltage rating of 250V AC. This breaker features a 2-pole design and is available in quantities of 10. It is part of the 3120-F series from E-T-A.
E-T-A 3120-F32G-P7T1-D12Y-2A technical specifications.
| Actuator Type | Pushbutton |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F32G-P7T1-D12Y-2A to view detailed technical specifications.
No datasheet is available for this part.