This 240VAC 50VDC 12A push button thermal circuit breaker features a quick connect terminal design and snap-in mounting. It operates within a temperature range of -30°C to 60°C. The breaker has 6 terminals and is designed for general use in circuit protection applications.
E-T-A 3120-F32G-P7T1-D19XG2-12A technical specifications.
| Type | Thermal |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 12A |
| Actuator Type | Push Button |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3120-F32G-P7T1-D19XG2-12A to view detailed technical specifications.
No datasheet is available for this part.