The E-T-A 3120-F32G-P7T1-D19XG2-4A is a thermal circuit breaker with a voltage rating of 240VAC or 50VDC and a current rating of 4A. It features a push button actuator and a quick connect terminal design. The device is designed for snap-in mounting and has a temperature range of -30 to 60 degrees Celsius. It is suitable for general use in various applications.
E-T-A 3120-F32G-P7T1-D19XG2-4A technical specifications.
| Type | Thermal |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 4A |
| Actuator Type | Push Button |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3120-F32G-P7T1-D19XG2-4A to view detailed technical specifications.
No datasheet is available for this part.