Circuit Breaker Thermal 2Pole 10A 240VAC/50VDC
E-T-A 3120-F521-H7T1-W01X-10A technical specifications.
| Current Rating | 10A |
| Height | 48mm |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Resistance | 0.02R |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F521-H7T1-W01X-10A to view detailed technical specifications.
No datasheet is available for this part.