The 3120-F521-P7M1-W01D-8A is a 2-pole thermal circuit breaker from E-T-A. It features a current rating of 8A and a DC rated voltage of 50V. The breaker is designed for panel mount applications and can handle AC voltages of up to 250V. The device is part of the 3120-F series and is available in packs of 10.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 8A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |