The 3120-F521-P7T1-W02D-0.3A is a 2-pole thermal circuit breaker with a current rating of 300mA and a DC rated voltage of 50V. It is designed for panel mount applications and can withstand an AC voltage of 250V. This breaker is part of the 3120-F series and is not RoHS compliant.
E-T-A 3120-F521-P7T1-W02D-0.3A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 300mA |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F521-P7T1-W02D-0.3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.