Circuit Breaker Thermal 2Pole 16A 240VAC/50VDC Medical
E-T-A 3120-F521-P7T1-W15DY4-16A technical specifications.
| Type | Thermal |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 16A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3120-F521-P7T1-W15DY4-16A to view detailed technical specifications.
No datasheet is available for this part.