The 3120-F521-P7T1-W19LG4-12A is a 2-pole thermal circuit breaker from E-T-A, rated for 12A at 50V DC and 250V AC. It features a rocker actuator and green illumination. The breaker is designed for panel mount applications and is available in quantities of 10. It is part of the 3120-F series.
E-T-A 3120-F521-P7T1-W19LG4-12A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 12A |
| Illumination Color | Green |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F521-P7T1-W19LG4-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.