Circuit Breaker Thermal 2Pole 20A 240VAC/50VDC Medical
E-T-A 3120-F524-P7T1-W01D-20A technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-T-A 3120-F524-P7T1-W01D-20A to view detailed technical specifications.
No datasheet is available for this part.