The 3120-F5PU-P7T1-W01D-30A is a 2-pole thermal circuit breaker with a current rating of 30A and a voltage rating of 250V AC. It features a rocker actuator type and is designed for panel mount applications. The breaker is part of the 3120-F series and has a DC rated voltage of 50V.
E-T-A 3120-F5PU-P7T1-W01D-30A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 4 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F5PU-P7T1-W01D-30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.