The E-T-A 3120-F623-P7T1-W19LG2-5A is a thermal circuit breaker with a 2-pole design, rated for 5A and 50V DC, with an AC voltage rating of 250V. It features a rocker actuator and is designed for panel mount applications. The breaker is part of the 3120-F series and is available in quantities of 10.
E-T-A 3120-F623-P7T1-W19LG2-5A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Illumination Color | Green |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F623-P7T1-W19LG2-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.