Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
E T-A
3120-S00221-4A
Datasheet
E-T-A
3120-S00221-4A
Not Recommended for New Design
CIR BRKR THRM 4A 250VAC 50VDC
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
CIR BRKR THRM 4A 250VAC 50VDC
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Actuator Type
Rocker
Breaker Type
Thermal
Mount
Panel
Series
3120-F
Voltage Rating (AC)
250V
DC Rated Voltage
50V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account