
The E-T-A 3130-F110-P7T1-W01Q-5A is a thermal circuit breaker with a current rating of 5A and a voltage rating of 250V AC. It has a DC rated voltage of 50V and operates within a temperature range of -30°C to 60°C. The breaker is designed for panel mount and is compliant with IEC and EN approvals. It is also RoHS compliant and features a rocker actuator type.
E-T-A 3130-F110-P7T1-W01Q-5A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Height | 33mm |
| Length | 36.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | 3130-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3130-F110-P7T1-W01Q-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.