This 415VAC thermal rocker switch features a blade terminal design with a snap fit mounting style to a panel. It has three terminals and a single pole configuration. The switch is rated for 15A and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A 3130-F110-P7T1-W02Q-15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Blade |
| Mounting | Snap Fit To Panel |
| Number of Terminals | 3 |
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 415VAC |
| Current Rating | 15A |
| Actuator Type | Rocker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Cage Code | 3D8G0 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3130-F110-P7T1-W02Q-15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.