The 3130 series thermal circuit breaker is a 1-pole device with a current rating of 16A and a DC rated voltage of 50V. It features a rocker actuator type and a panel mount configuration. The breaker contains lead and has a voltage rating of 250V AC. It is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 16A |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 3130 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |